Available Replacements
Alternative Packaging
26-48-1036 26-48-1036 Molex / Waldom
26-48-1036

Molex / Waldom

In Stock: 311

Minimum Order: 5,200

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

26-48-1036-P

26-48-1036 - Packaged 10 per bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
26-48-1036 - Packaged 10 per bag
Search Keywords: 26481036P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    26-48-1036-P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Wire to Board
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    3.96 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    7/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 26-48-1036-P RoHS compliant?
Yes, 26-48-1036-P is RoHS compliant.
What is the lead time for 26-48-1036-P?
The standard lead time for 26-48-1036-P is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
110
Order Increment:
10
10 Weeks can ship 12/28/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!