- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 26-48-1036
Molex / Waldom
26-48-1036
Conn Wire to Board HDR 3 POS 3.96mm Solder RA Thru-Hole KK® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Wire to Board HDR 3 POS 3.96mm Solder RA Thru-Hole KK® Bag
Search Keywords: 26481036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:26-48-1036
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 80 °C
Frequently Asked Questions
Is 26-48-1036 RoHS compliant?
Yes, 26-48-1036 is RoHS compliant.
What is the lead time for 26-48-1036?
The standard lead time for 26-48-1036 is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
311
Ships today, if you order in
You may purchase all in-stock quantity of 311
Stock lot only:
311
Minimum Order Quantity:
5175
27 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1
$0.1953
5,175
$0.1775
7,700
$0.1754
10,400
$0.1714
30,000
$0.1499
75,000 +
$0.1469
Click for Quote
Log in
to unlock special pricing