Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

26-48-1022

Conn Unshrouded Header HDR 2 POS 3.96mm Solder RA Thru-Hole KK® Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 2 POS 3.96mm Solder RA Thru-Hole KK® Bag
Search Keywords: 26481022
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    26-48-1022
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Unshrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    3.96 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    7/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 26-48-1022 RoHS compliant?
Yes, 26-48-1022 is RoHS compliant.
What is the lead time for 26-48-1022?
The standard lead time for 26-48-1022 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 79
Ships today, if you order in You may purchase all in-stock quantity of 79
Stock lot only:
79
Minimum Order Quantity:
9000
27 Weeks can ship 4/27/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.2801
9,000
$0.2546
17,100
$0.2411
40,000
$0.2267
100,000 +
$0.2174
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!