- Home ›
- All Products›
- 26-20-2031
26-20-2031
Molex / Waldom
3.96mm (.156") Pitch KK® Wire-to-Board Header, Vertical Round Pin, 3 Circuits, Tin (Sn) Plating, with Mating Pin Length of 11. ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3.96mm (.156") Pitch KK® Wire-to-Board Header, Vertical Round Pin, 3 Circuits, Tin (Sn) Plating, with Mating Pin Length of 11.43mm (.450")
Search Keywords: 26202031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:26-20-2031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,700
Can Ship immediately
Minimum Order Quantity:
200
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
200
$0.3386
1,000
$0.3335
2,000
$0.3274
4,000 +
$0.3213
Click for Quote
Log in
to unlock special pricing