- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 26-03-4121
Molex / Waldom
26-03-4121
Conn Housing F 12 POS 3.96mm Crimp ST Cable Mount KK® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 12 POS 3.96mm Crimp ST Cable Mount KK® Bag
Search Keywords: 26034121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:26-03-4121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:12
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:7/Contact A
-
Operating Temperature:0 to 75 °C
Frequently Asked Questions
Is 26-03-4121 RoHS compliant?
Yes, 26-03-4121 is RoHS compliant.
What is the lead time for 26-03-4121?
The standard lead time for 26-03-4121 is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,507
Can Ship immediately
Minimum Order Quantity:
150
27 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
150
$0.9058
2,250
$0.7834
4,500
$0.7813
9,000
$0.7803
20,000
$0.6773
50,000
$0.6589
100,000 +
$0.6222
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT