Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

26-03-4090

Conn Housing F 9 POS 3.96mm Crimp ST Cable Mount KK® Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing F 9 POS 3.96mm Crimp ST Cable Mount KK® Bag
Search Keywords: 26034090
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    26-03-4090
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    F
  • Termination Method:
    Crimp
  • Number of Contacts:
    9
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    7/Contact A
  • Operating Temperature:
    0 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 26-03-4090 RoHS compliant?
Yes, 26-03-4090 is RoHS compliant.
What is the lead time for 26-03-4090?
The standard lead time for 26-03-4090 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,220
Can Ship immediately You may purchase all in-stock quantity of 2,220
Stock lot only:
2220
Minimum Order Quantity:
6000
27 Weeks can ship 4/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.2648
6,000
$0.2407
12,000
$0.2366
30,000
$0.2060
75,000 +
$0.2030
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!