- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 26-03-3081
26-03-3081
Molex / Waldom
Conn Housing F 8 POS 3.96mm Crimp ST Cable Mount KK® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 8 POS 3.96mm Crimp ST Cable Mount KK® Bag
Search Keywords: 26033081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:26-03-3081
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:8
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:7/Contact A
-
Operating Temperature:0 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,602
Ships today, if you order in
You may purchase all in-stock quantity of 1,602
Stock lot only:
1602
Minimum Order Quantity:
6000
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$0.2311
12,000
$0.2101
30,000
$0.1836
75,000 +
$0.1805
Click for Quote
Log in
to unlock special pricing