- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 26-01-3128
Molex / Waldom
26-01-3128
Conn Power HDR 4 POS 4.2mm Solder RA Thru-Hole 4 Terminal 1 Port Mini-Fit Jr™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 4 POS 4.2mm Solder RA Thru-Hole 4 Terminal 1 Port Mini-Fit Jr™ Bag
Search Keywords: 26013128
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:26-01-3128
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 26-01-3128 RoHS compliant?
Yes, 26-01-3128 is RoHS compliant.
What is the lead time for 26-01-3128?
The standard lead time for 26-01-3128 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
547
Can Ship immediately
Minimum Order Quantity:
165
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
165
$0.9690
350
$0.9588
750
$0.9282
1,500
$0.9180
5,280
$0.9078
12,000
$0.7956
30,000 +
$0.7650
Click for Quote
Log in
to unlock special pricing