- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 26-01-3115
26-01-3115
Molex / Waldom
Conn Power HDR 4 POS 4.2mm Solder RA Thru-Hole 4 Terminal 1 Port Mini-Fit Jr™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 4 POS 4.2mm Solder RA Thru-Hole 4 Terminal 1 Port Mini-Fit Jr™ Bag
Search Keywords: 26013115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:26-01-3115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,118
Ships today, if you order in
Minimum Order Quantity:
75
16 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
75
$0.9751
450
$0.8639
850
$0.8180
1,700
$0.8027
5,280
$0.7987
12,000
$0.7966
30,000 +
$0.7946
Click for Quote
Log in
to unlock special pricing