- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 26001-0802
26001-0802
Molex / Waldom
Flat Cable Polyvinyl Chloride 8Conductors 24AWG 300V Gray/Red Edge 0.051m Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Flat Cable Polyvinyl Chloride 8Conductors 24AWG 300V Gray/Red Edge 0.051m Bag
Search Keywords: 260010802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:26001-0802
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,866
Ships today, if you order in
Minimum Order Quantity:
1000