- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 245136-0410
245136-0410
Molex / Waldom
Cable Assembly 1m Mega-Fit to Mega-Fit 4 to 4 POS F-F Crimp-Crimp 12AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly 1m Mega-Fit to Mega-Fit 4 to 4 POS F-F Crimp-Crimp 12AWG
Search Keywords: 2451360410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:245136-0410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
632
Can Ship immediately
Minimum Order Quantity:
4
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
4
$19.92
17
$19.58
34
$19.23
68 +
$18.89
Click for Quote
Log in
to unlock special pricing