- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 245135-1005
Molex / Waldom
245135-1005
Cable Assembly 0.5m Power to Power 10 to 10 POS F-F Crimp-Crimp 18AWG
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly 0.5m Power to Power 10 to 10 POS F-F Crimp-Crimp 18AWG
Search Keywords: 2451351005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:245135-1005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 245135-1005 RoHS compliant?
Yes, 245135-1005 is RoHS compliant.
What is the lead time for 245135-1005?
The standard lead time for 245135-1005 is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
21 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
1,000
$21.30
2,000
$18.63
5,000 +
$18.25
Click for Quote
Log in
to unlock special pricing