- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 245135-0410
Molex / Waldom
245135-0410
Cable Assembly 1m Power to Power 4 to 4 POS F-F Crimp-Crimp 18AWG
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly 1m Power to Power 4 to 4 POS F-F Crimp-Crimp 18AWG
Search Keywords: 2451350410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:245135-0410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 245135-0410 RoHS compliant?
Yes, 245135-0410 is RoHS compliant.
What is the lead time for 245135-0410?
The standard lead time for 245135-0410 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
21 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
1,000
$9.41
2,000
$8.25
5,000 +
$8.06
Click for Quote
Log in
to unlock special pricing