- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 245135-0210
245135-0210
Molex / Waldom
Cable Assembly 1m Power to Power 2 to 2 POS F-F Crimp-Crimp 18AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly 1m Power to Power 2 to 2 POS F-F Crimp-Crimp 18AWG
Search Keywords: 2451350210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:245135-0210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,000
$5.32
2,000
$4.65
5,000 +
$4.57
Click for Quote
Log in
to unlock special pricing