- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 245132-0220
245132-0220
Molex / Waldom
Cable Assembly 2m Micro-Fit to Micro-Fit 2 to 2 POS F-F Crimp-Crimp 20AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly 2m Micro-Fit to Micro-Fit 2 to 2 POS F-F Crimp-Crimp 20AWG
Search Keywords: 2451320220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:245132-0220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$7.11
55
$6.09
150
$5.98
250
$5.86
500
$5.74
1,200
$5.04
3,000 +
$4.94
Click for Quote
Log in
to unlock special pricing