- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 245132-0210
Molex / Waldom
245132-0210
Micro-Fit 3.0 Receptacle to Micro-Fit 3.0 Receptacle - 2 Positions - 3 mm - 2 Row - 1 m.
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Micro-Fit 3.0 Receptacle to Micro-Fit 3.0 Receptacle - 2 Positions - 3 mm - 2 Row - 1 m.
Search Keywords: 2451320210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:245132-0210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 245132-0210 RoHS compliant?
Yes, 245132-0210 is RoHS compliant.
What is the lead time for 245132-0210?
The standard lead time for 245132-0210 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
269
Can Ship immediately
Minimum Order Quantity:
15
28 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
15
$5.74
60
$5.63
150
$5.53
250 +
$5.42
Click for Quote
Log in
to unlock special pricing