- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 245130-0650
Molex / Waldom
245130-0650
Cable Assembly AC Power 5m Nano-Fit to Nano-Fit 6 to 6 POS F-F Crimp-Crimp 20AWG
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly AC Power 5m Nano-Fit to Nano-Fit 6 to 6 POS F-F Crimp-Crimp 20AWG
Search Keywords: 2451300650
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:245130-0650
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 245130-0650 RoHS compliant?
Yes, 245130-0650 is RoHS compliant.
What is the lead time for 245130-0650?
The standard lead time for 245130-0650 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
722
Can Ship immediately
Minimum Order Quantity:
4
10 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
4
$15.72
20
$15.44
40
$15.14
80
$14.85
300 +
$14.55
Click for Quote
Log in
to unlock special pricing