- Home ›
- All Products›
- 245130-0630
245130-0630
Molex / Waldom
Cable Assembly UL 2464 3m 20AWG 6POS Nano-Fit Power to 6POS Nano-Fit Power F-F Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 2464 3m 20AWG 6POS Nano-Fit Power to 6POS Nano-Fit Power F-F Bag
Search Keywords: 2451300630
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:245130-0630
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
161
Ships today, if you order in
Minimum Order Quantity:
5
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5
$13.96
23
$13.71
45
$13.44
89 +
$13.20
Click for Quote
Log in
to unlock special pricing