- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 245130-0230
Molex / Waldom
245130-0230
Nano-Fit-to-Nano-Fit Off-the-Shelf (OTS) Overmolded Cable Assembly - 2 Circuits - Single Row - 0.098" (2.50mm) Pitch - 9.84' ( ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 245130-0230 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |