- Home ›
- All Products›
- 226197-2124
Molex / Waldom
226197-2124
Pre-Crimped Lead Mini-Fit Versa Color Female-to-Pigtail, Tin, 300mm, 20 AWG | Molex Incorporated 226197-2124
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pre-Crimped Lead Mini-Fit Versa Color Female-to-Pigtail, Tin, 300mm, 20 AWG | Molex Incorporated 226197-2124
Search Keywords: 2261972124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:226197-2124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 226197-2124 RoHS compliant?
Yes, 226197-2124 is RoHS compliant.
What is the lead time for 226197-2124?
The standard lead time for 226197-2124 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
670
Can Ship immediately
You may purchase all in-stock quantity of 670
Stock lot only:
670
Minimum Order Quantity:
2550
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$0.7390
2,550
$0.6718
5,100
$0.3900
12,000
$0.3890
30,000 +
$0.3881
Click for Quote
Log in
to unlock special pricing