- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 22-56-6227
22-56-6227
Molex / Waldom
Conn Housing RCP 22 POS 2.54mm Crimp ST Cable Mount SL™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 22 POS 2.54mm Crimp ST Cable Mount SL™ Bag
Search Keywords: 22566227
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-56-6227
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:22
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
107
Ships today, if you order in
You may purchase all in-stock quantity of 107
Stock lot only:
107
Minimum Order Quantity:
2000
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$1.0771
4,000
$0.9792
8,000
$0.8670
20,000 +
$0.8466
Click for Quote
Log in
to unlock special pricing