- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 22-56-6107
Molex / Waldom
22-56-6107
Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount SL™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount SL™ Bag
Search Keywords: 22566107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-56-6107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 22-56-6107 RoHS compliant?
Yes, 22-56-6107 is RoHS compliant.
What is the lead time for 22-56-6107?
The standard lead time for 22-56-6107 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,008
Can Ship immediately
Minimum Order Quantity:
85
19 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
85
$0.7650
450
$0.7548
900
$0.7446
1,800
$0.7344
7,500 +
$0.6630
Click for Quote
Log in
to unlock special pricing