Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

22-55-2403

Conn Housing RCP 40 POS 2.54mm Crimp ST Cable Mount SL™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing RCP 40 POS 2.54mm Crimp ST Cable Mount SL™ Bag
Search Keywords: 22552403
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 22-55-2403
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 40
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 22-55-2403 RoHS compliant?
Yes, 22-55-2403 is RoHS compliant.
What is the lead time for 22-55-2403?
The standard lead time for 22-55-2403 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,430
Can Ship immediately
Minimum Order Quantity:
81
19 Weeks can ship 3/17/27
ADD TO CART
Price (USD)
Qty
Unit Price
81
$2.11
250
$1.85
450
$1.77
900
$1.74
1,600
$1.67
4,000 +
$1.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!