- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 22-55-2242
22-55-2242
Molex / Waldom
Conn Housing F 24 POS 2.54mm Crimp ST Cable Mount SL™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 24 POS 2.54mm Crimp ST Cable Mount SL™ Bag
Search Keywords: 22552242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-55-2242
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,186
Can Ship immediately
Minimum Order Quantity:
45
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
45
$1.56
250
$1.54
450
$1.51
900
$1.49
3,000
$1.35
8,000 +
$1.17
Click for Quote
Log in
to unlock special pricing