Available Replacements
Alternative Packaging
22-55-2202 22-55-2202 Molex / Waldom
22-55-2202

Molex / Waldom

In Stock: 342

Minimum Order: 2,000

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

22-55-2202-P

22-55-2202 - Packaged 10 per bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
22-55-2202 - Packaged 10 per bag
Search Keywords: 22552202P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 22-55-2202-P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Mounting: Cable Mount
Body Orientation: Straight
Gender: F
Termination Method: Crimp
Number of Contacts: 20
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 22-55-2202-P RoHS compliant?
Yes, 22-55-2202-P is RoHS compliant.
What is the lead time for 22-55-2202-P?
The standard lead time for 22-55-2202-P is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
10
10 Weeks can ship 1/12/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!