- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 22-55-2202
Molex / Waldom
22-55-2202
Conn Housing F 20 POS 2.54mm Crimp ST Cable Mount SL™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 20 POS 2.54mm Crimp ST Cable Mount SL™ Bag
Search Keywords: 22552202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-55-2202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 22-55-2202 RoHS compliant?
Yes, 22-55-2202 is RoHS compliant.
What is the lead time for 22-55-2202?
The standard lead time for 22-55-2202 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
342
Can Ship immediately
You may purchase all in-stock quantity of 342
Stock lot only:
342
Minimum Order Quantity:
2000
19 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1
$0.9537
2,000
$0.8670
4,000
$0.8568
8,000
$0.7446
20,000 +
$0.7344
Click for Quote
Log in
to unlock special pricing