Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

22-55-2123

Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount SL™ Bag

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount SL™ Bag
Search Keywords: 22552123
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    22-55-2123
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Termination Method:
    Crimp
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 22-55-2123 RoHS compliant?
Yes, 22-55-2123 is RoHS compliant.
What is the lead time for 22-55-2123?
The standard lead time for 22-55-2123 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,400
Ships today, if you order in
Minimum Order Quantity:
80
19 Weeks can ship 1/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
80
$0.8058
450
$0.7956
850
$0.7650
1,700
$0.7548
6,000
$0.6936
12,000 +
$0.6018
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!