- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 22-55-2122
Molex / Waldom
22-55-2122
Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount SL™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount SL™ Bag
Search Keywords: 22552122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-55-2122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 22-55-2122 RoHS compliant?
Yes, 22-55-2122 is RoHS compliant.
What is the lead time for 22-55-2122?
The standard lead time for 22-55-2122 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,621
Ships today, if you order in
Minimum Order Quantity:
85
19 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
85
$0.7344
500
$0.7140
950
$0.7038
1,900 +
$0.6936
Click for Quote
Log in
to unlock special pricing