- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 22-55-2101
Molex / Waldom
22-55-2101
Conn Housing F 10 POS 2.54mm Crimp ST Cable Mount SL™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 10 POS 2.54mm Crimp ST Cable Mount SL™ Bag
Search Keywords: 22552101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-55-2101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 22-55-2101 RoHS compliant?
Yes, 22-55-2101 is RoHS compliant.
What is the lead time for 22-55-2101?
The standard lead time for 22-55-2101 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,160
Can Ship immediately
Minimum Order Quantity:
150
24 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
150
$0.7946
650
$0.7018
1,300
$0.6548
2,600
$0.6293
16,000
$0.6161
40,000
$0.6140
80,000 +
$0.6130
Click for Quote
Log in
to unlock special pricing