- Home ›
- All Products›
- 224416-2216
Molex / Waldom
224416-2216
SW1 to Pigtail OTS Cable Assembly, 11mm Diameter, Female, 1000mm Length, Red | Molex Incorporated 224416-2216
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 224416-2216 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |