- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-43-8030
22-43-8030
Molex / Waldom
Conn Shrouded Header HDR 3 POS 2.5mm Solder ST Thru-Hole SPOX™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Shrouded Header HDR 3 POS 2.5mm Solder ST Thru-Hole SPOX™ Bag
Search Keywords: 22438030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-43-8030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:0 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,074
Can Ship immediately
Minimum Order Quantity:
382
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
382
$0.1632
4,000
$0.1550
9,000
$0.1489
22,000
$0.1438
68,000 +
$0.1387
Click for Quote
Log in
to unlock special pricing