- Home ›
- All Products›
- 224357-2216
Molex / Waldom
224357-2216
SW1 to Pigtail OTS Cable Assembly, 6mm Diameter, Female, 1000mm Length, Red | Molex Incorporated 224357-2216
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SW1 to Pigtail OTS Cable Assembly, 6mm Diameter, Female, 1000mm Length, Red | Molex Incorporated 224357-2216
Search Keywords: 2243572216
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:224357-2216
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 224357-2216 RoHS compliant?
Yes, 224357-2216 is RoHS compliant.
What is the lead time for 224357-2216?
The standard lead time for 224357-2216 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
2
$40.05
60
$38.05
200
$33.30
500 +
$32.60
Click for Quote
Log in
to unlock special pricing