- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-41-4062
22-41-4062
Molex / Waldom
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount KK® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount KK® Bag
Search Keywords: 22414062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-41-4062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:4/Contact A
-
Termination Method:IDT
-
Operating Temperature:0 to 75 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,925
Ships today, if you order in
Minimum Order Quantity:
253
Price (USD)
Qty
Unit Price
253
$0.2458
3,000
$0.2356
6,000
$0.2264
15,000
$0.2183
45,000 +
$0.2091
Click for Quote
Log in
to unlock special pricing