- Home ›
- All Products›
- 224091-1063
Molex / Waldom
224091-1063
Cable Assembly, CLIK-Mate Plug to CLIK-Mate Plug, 6 Ways, 1.25 mm, 1 Row, 300 mm, 11.81 "
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly, CLIK-Mate Plug to CLIK-Mate Plug, 6 Ways, 1.25 mm, 1 Row, 300 mm, 11.81 "
Search Keywords: 2240911063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:224091-1063
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 224091-1063 RoHS compliant?
Yes, 224091-1063 is RoHS compliant.
What is the lead time for 224091-1063?
The standard lead time for 224091-1063 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
You may purchase all in-stock quantity of 100
Stock lot only:
100
Minimum Order Quantity:
750
9 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1
$5.951
750
$5.410
1,500
$3.390
4,000
$3.380
10,000 +
$3.370
Click for Quote
Log in
to unlock special pricing