- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-29-2091
Molex / Waldom
22-29-2091
Conn Wire to Board HDR 9 POS 2.54mm Solder ST Thru-Hole KK® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Wire to Board HDR 9 POS 2.54mm Solder ST Thru-Hole KK® Bag
Search Keywords: 22292091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-29-2091
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 80 °C
Frequently Asked Questions
Is 22-29-2091 RoHS compliant?
Yes, 22-29-2091 is RoHS compliant.
What is the lead time for 22-29-2091?
The standard lead time for 22-29-2091 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,970
Can Ship immediately
Minimum Order Quantity:
55
27 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
55
$1.86
2,138
$1.41
4,275
$1.32
8,550
$1.29
20,000
$1.28
50,000
$1.26
100,000 +
$1.25
Click for Quote
Log in
to unlock special pricing