Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

22-29-2081

Conn Wire to Board HDR 8 POS 2.54mm Solder ST Thru-Hole KK® Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Wire to Board HDR 8 POS 2.54mm Solder ST Thru-Hole KK® Bag
Search Keywords: 22292081
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 22-29-2081
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 8
Maximum Voltage Rating: 500 V
Maximum Current Rating: 4/Contact A
Termination Method: Solder
Operating Temperature: -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 22-29-2081 RoHS compliant?
Yes, 22-29-2081 is RoHS compliant.
What is the lead time for 22-29-2081?
The standard lead time for 22-29-2081 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 620
Can Ship immediately
Minimum Order Quantity:
164
27 Weeks can ship 5/31/27
ADD TO CART
Price (USD)
Qty
Unit Price
164
$1.012
500
$0.938
950
$0.931
1,900 +
$0.845
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!