- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-29-2061
22-29-2061
Molex / Waldom
Conn Wire to Board HDR 6 POS 2.54mm Solder ST Thru-Hole KK® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Wire to Board HDR 6 POS 2.54mm Solder ST Thru-Hole KK® Bag
Search Keywords: 22292061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-29-2061
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
36 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
150
$0.7252
1,200
$0.6355
2,500
$0.6049
17,100
$0.5936
40,000
$0.5916
100,000
$0.5906
200,000 +
$0.5885
Click for Quote
Log in
to unlock special pricing