- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-28-9101
22-28-9101
Molex / Waldom
Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole KKA® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole KKA® Bag
Search Keywords: 22289101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-28-9101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:5003584V
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,312
Ships today, if you order in
Minimum Order Quantity:
200
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
200
$0.407
1,700
$0.395
3,300 +
$0.383
Click for Quote
Log in
to unlock special pricing