Image is representational - see mfr. specs

22-28-8062

Molex / Waldom

Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole KK® Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole KK® Bag
Search Keywords: 22288062
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    22-28-8062
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Unshrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    500 V
  • Maximum Current Rating:
    4/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
36000
27 Weeks can ship 12/14/26
Backorder
Price (USD)
Qty
Unit Price
36,000
$0.330
80,000
$0.289
200,000 +
$0.283
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!