- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-28-8032
22-28-8032
Molex / Waldom
Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole KK® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole KK® Bag
Search Keywords: 22288032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-28-8032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31,701
Ships today, if you order in
Minimum Order Quantity:
400
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
450
$0.1622
2,100
$0.1601
4,100
$0.1571
8,200 +
$0.1550
Click for Quote
Log in
to unlock special pricing