Image is representational - see mfr. specs

22-28-5364

Molex / Waldom

Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole KK® Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole KK® Bag
Search Keywords: 22285364
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    22-28-5364
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    36
  • Maximum Voltage Rating:
    500 V
  • Maximum Current Rating:
    4/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 749
Can Ship immediately
Minimum Order Quantity:
25
12 Weeks can ship 8/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
60
$1.19
300
$1.17
600 +
$1.16
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!