- Home ›
- All Products›
- 22-28-5101
Molex / Waldom
22-28-5101
2.54mm Pitch KK® Header, Breakaway, Vertical, 10 Circuits, Tin (Sn) Plating, Mating Pin Length 8.13mm , with Kinked PC Tails
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.54mm Pitch KK® Header, Breakaway, Vertical, 10 Circuits, Tin (Sn) Plating, Mating Pin Length 8.13mm , with Kinked PC Tails
Search Keywords: 22285101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-28-5101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 22-28-5101 RoHS compliant?
Yes, 22-28-5101 is RoHS compliant.
What is the lead time for 22-28-5101?
The standard lead time for 22-28-5101 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24000
13 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
24,000
$0.254
80,000
$0.222
200,000 +
$0.217
Click for Quote
Log in
to unlock special pricing