- Home ›
- All Products›
- 22-28-4300
22-28-4300
Molex / Waldom
2.54mm Pitch KK® Header, Breakaway, Vertical, 30 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.54mm Pitch KK® Header, Breakaway, Vertical, 30 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm
Search Keywords: 22284300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-28-4300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,579
Can Ship immediately
Minimum Order Quantity:
75
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
65
$1.01
350
$0.99
650
$0.96
1,300 +
$0.95
Click for Quote
Log in
to unlock special pricing