- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-28-4195
Molex / Waldom
22-28-4195
2.54mm Pitch KK® Header, Breakaway, Vertical, 19 Circuits, 0.38µm Gold (Au) Selective Plating, Mating Pin Length 7.49mm
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.54mm Pitch KK® Header, Breakaway, Vertical, 19 Circuits, 0.38µm Gold (Au) Selective Plating, Mating Pin Length 7.49mm
Search Keywords: 22284195
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-28-4195
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 22-28-4195 RoHS compliant?
Yes, 22-28-4195 is RoHS compliant.
What is the lead time for 22-28-4195?
The standard lead time for 22-28-4195 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
35
27 Weeks
can ship
3/19/27
Price (USD)
Qty
Unit Price
35
$0.7140
500
$0.7038
950
$0.6936
1,900 +
$0.6834
Click for Quote
Log in
to unlock special pricing