- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-28-4175
22-28-4175
Molex / Waldom
Conn Unshrouded Header HDR 17 POS 2.54mm Solder ST Top Entry Thru-Hole KKA® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Unshrouded Header HDR 17 POS 2.54mm Solder ST Top Entry Thru-Hole KKA® Bag
Search Keywords: 22284175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-28-4175
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:17
-
Maximum Voltage Rating:5003584V
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
13 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1,500
$0.67
3,000 +
$0.60
Click for Quote
Log in
to unlock special pricing