- Home ›
- All Products›
- 22-28-4122
22-28-4122
Molex / Waldom
2.54mm Pitch KK® Header, Breakaway, Vertical, 12 Circuits, Tin (Sn) Plating, Mating Pin Length 7.49mm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.54mm Pitch KK® Header, Breakaway, Vertical, 12 Circuits, Tin (Sn) Plating, Mating Pin Length 7.49mm
Search Keywords: 22284122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-28-4122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,684
Ships today, if you order in
You may purchase all in-stock quantity of 1,684
Stock lot only:
1684
Minimum Order Quantity:
18000
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$0.3234
18,000
$0.2940
40,000
$0.2580
100,000 +
$0.2530
Click for Quote
Log in
to unlock special pricing