- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-28-4081
Molex / Waldom
22-28-4081
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole KK® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole KK® Bag
Search Keywords: 22284081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-28-4081
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 80 °C
Frequently Asked Questions
Is 22-28-4081 RoHS compliant?
Yes, 22-28-4081 is RoHS compliant.
What is the lead time for 22-28-4081?
The standard lead time for 22-28-4081 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
281
Ships today, if you order in
Buy all 281 in-stock or the regular minimum order quantity of 350
Stock lot only:
281
Minimum Order Quantity:
350
11 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$0.2332
350
$0.2120
1,600
$0.2090
3,300
$0.2040
6,600
$0.2000
18,000
$0.1960
40,000
$0.1730
100,000 +
$0.1690
Click for Quote
Log in
to unlock special pricing