Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

22-28-4073

Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole KK® Bag

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole KK® Bag
Search Keywords: 22284073
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    22-28-4073
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    7
  • Maximum Voltage Rating:
    500 V
  • Maximum Current Rating:
    4/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 22-28-4073 RoHS compliant?
Yes, 22-28-4073 is RoHS compliant.
What is the lead time for 22-28-4073?
The standard lead time for 22-28-4073 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,259
Ships today, if you order in
Minimum Order Quantity:
150
11 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
150
$0.2836
1,200
$0.2774
2,400
$0.2723
4,800 +
$0.2683
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!