- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-28-4067
Molex / Waldom
22-28-4067
2.54mm Pitch KK® Header, Breakaway, Vertical, 6 Circuits, 0.76µm Gold (Au) Selective Plating, Mating Pin Length 8.13mm
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.54mm Pitch KK® Header, Breakaway, Vertical, 6 Circuits, 0.76µm Gold (Au) Selective Plating, Mating Pin Length 8.13mm
Search Keywords: 22284067
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-28-4067
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 22-28-4067 RoHS compliant?
Yes, 22-28-4067 is RoHS compliant.
What is the lead time for 22-28-4067?
The standard lead time for 22-28-4067 is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
327
Can Ship immediately
You may purchase all in-stock quantity of 327
Stock lot only:
327
Minimum Order Quantity:
24000
27 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
1
$0.3075
24,000
$0.2795
80,000
$0.2448
200,000 +
$0.2397
Click for Quote
Log in
to unlock special pricing