- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-28-4060
Molex / Waldom
22-28-4060
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole KK® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole KK® Bag
Search Keywords: 22284060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-28-4060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 80 °C
Frequently Asked Questions
Is 22-28-4060 RoHS compliant?
Yes, 22-28-4060 is RoHS compliant.
What is the lead time for 22-28-4060?
The standard lead time for 22-28-4060 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Can Ship immediately
You may purchase all in-stock quantity of 76
Stock lot only:
76
Minimum Order Quantity:
12000
Order Increment:
1500
20 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$0.2948
1,500
$0.2680
12,000
$0.1590
24,000
$0.1586
48,000
$0.1582
120,000
$0.1578
300,000 +
$0.1574
Click for Quote
Log in
to unlock special pricing